Molex Copper Flex printed circuit solutions are the answer for your most challenging interconnect applications, custom designed and manufactured to your requirements. Maximise printed circuit performance with superior signal integrity across high-speed applications up to 10 GBps, as well as strong impedance control and temperature resistance. Copper Flex solutions can rapidly dissipate heat without the need for cooling from both sides, providing ideal thermal management. Whether required for medical, data and telecommunications, industrial, or consumer applications, the custom solutions are available as single-sided, double-sided or multilayer versions in flat flex cable, super flex cable and ultra-flex cable with up to 8 conductive layers.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.