Custom Meta Tags

Hero Banner

Molex

Main Title

2.54mm pitch C-Grid III interconnect system

Mixed Media

Molex's C-Grid III interconnect system is a 3rd generation range of 2.54mm pitch headers and receptacles, offering unique design features. This interconnect system offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives. The C-Grid III interconnect system is based on north/south contact orientation and combine three different termination techniques including solder tail, crimp, and insulation displacement. This interconnected systems is fully compatible with the industry-standard DIN41651 as well as the French norm HE-13/14.

Molex's C-Grid

Static HTML_2

Features/Applications

Table

Features Applications
  • 2.54mm (0.100") pitch, mates with 0.64mm (0.025") square pins
  • Wire-to-board and board-to-board modular interconnect system
  • Single and dual row options available
  • North/south orientation allows ease of mating
  • Halogen-free and glow wire compliant version available
  • Header:
    • Easy breakaway feature to produce smaller sizes for design flexibility and quick turnaround
    • Shrouded header comes with polarisation and friction lock feature
    • Contact and plating orientation according to DIN 41651
    • Gold flash and two-sided gold plating on contact available
    • High pin retention force
    • High mechanical stability soldering
  • Receptacle:
    • Stackable end-to-end
    • Contact and plating orientation according to DIN 41651
    • Meets HE-13/14 specification
  • Commercial vehicle
    • Air bag sensors
    • Sound systems
    • Steering controls
  • Consumer
    • Copiers
    • Fax machines
    • Printers

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE