Custom Meta Tags

Molex Asset Tracking Solutions RFID Hero Banner

Molex Asset Tracking Solutions RFID Main Title

Molex asset tracking solutions (RFID)

Molex Asset Tracking Solutions RFID Mixed Media

Molex asset tracking solutions encompass RFID tags, real-time asset tracking architecture and software, as well as professional services such as installation and ongoing assistance, enabling cost-effective, efficient and accurate monitoring of valuable inventory and assets.


Features

Ultra-high frequency (global) RFID tags

  • IP68 ratingmMeets industry standard protection from water and dust ingress for use in harsh environments
  • Tags in multiple package sizes: global frequency – from 860MHz to 960MHz
  • Customizable appearance
     

High-frequency RFID hard tags

  • Ability to attach to metal or non-metallic surfaces with either adhesive or a screw
  • Tags in multiple available sizes from 10mm to 34mm in diameter
  • Industrial-grade plastic over molding designed to withstand harsh conditions
  • Customizable appearance
     

High-frequency RFID ferrite tags

  • Come in a compact size of just 2.50 by 4.90mm to enable NFC functionality in an assembly
  • Superior heat tolerance (storage temperatures between -60°C and +200°C)
  • IP65 rating
     

High-frequency RFID cable tie tags

  • Can be used to fasten tubes or loose items while providing NFC capability to aid in material workflow control or item tracking
  • One-time Use design
     

High-frequency RFID labels

  • Permit low-profile asset and inventory tracking for metal or non-metallic surfaces
  • Dual-frequency RFID labels
     

High-Frequency RFID tag with built-in antenna and chip

  • RFID tag with built-in antenna and chip
  • Adds and enables NFC functionality to a small and thin tag structure
  • IP68 rating
  • Molded PCB design
     

Applications

  • Automotive
    • Rental unit tracking devices
    • Vehicle tracking equipment 
  • Industrial
    • Asset and inventory tracking systems
    • Logistics equipment
    • Real-time location (RTL) systems
  • MedTech
    • Inventory control equipment
    • Medical devices
    • Medication notification systems
Molex-Asset-tracking-solutions-RFID-EN-Image

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Molex Asset Tracking Solutions RFID Resources Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE