Custom Meta Tags

Hero Banner

Molex 2.4GHz/5GHz GNSS/Wi-Fi Combo Antennas

Main Title

2.4GHz/5GHz GNSS/Wi-Fi combo antennas

Mixed Media

The Molex 2.4/5GHz GPS and Wi-Fi combo flex antennas provide high power efficiency and easy integration advantages for IoT, GPS and M2M applications along with long-range connectivity. These antennas are ideal for a variety of applications: telecommunications/networking, industrial, Consumer Electronics (CE), smart home, medical, and automotive.  

BUY Now on farnell

Static HTML_2

Features and benefits

Table

 

203007 and 201932 series ceramic antennas

  • Feeding pad for GNSS band
  • Feeding pad for the 2.4GHz/5GHz (Wi-Fi) band
  • Antenna radiator
  • Fixing pad
  • Ceramic antenna housing
  • Grounding pad
  • Feeding pad
  • Pick-and-place feature

146220 series PCB antenna

  • Two holes on the sides of the antenna
  • Balanced antenna
  • Compact PCB antenna

146186 series flexible antenna

  • Balanced antenna
  • Tape liner
  • 6 micro coaxial cable length (50mm, 100mm, 150mm, 200mm, 250mm, 300mm)

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE