Custom Meta Tags

Hero Banner

Smart Home Automation with Molex

Sub Navigation

Long Copy

Molex products for Smart Home applications

Browse and find out more about Molex range of connector and antenna products for Smart Home applications.

Molex PicoBlade Connector System Spotlight

Molex

PicoBlade connector system

Learn more about Molex's PicoBlade connector system designed for high-density harness applications, available in wire-to-board and wire-to-wire options.

Molex-PicoBlade-Connector-System-EN-Image

Molex Easy On FFC FPC Connectors Spotlight

Molex

Easy-On FFC/FPC connectors

Molex Easy-On FFC/FPC connectors are suitable for applications that demand small pitch size with high-reliability.

Grid Box Light

Molex

Cellular ceramic antennas

Molex's compact ceramic cellular antennas support high-performance MIMO applications in telecommunications, industrial and other wide-frequency-band operations.

Molex Wideband flexible antennas spotlight

Molex

Wide-band cellular flexible antennas

Molex wide-band cellular flexible antennas

Molex MXMag Single Port RJ45 Connector Product Spotlight

Molex

MXMag single port RJ45 connector

Delivering a durable solution tested to over 2,500 mating cycles, MXMag Single-Port RJ45 Connectors are robust, high-reliability integrated magnetic jacks with an optional automated reflow-solder assembly.

Molex Copper Flex Circuit Solutions Grid Box Light

Molex

Copper flex printed circuit solutions

Molex copper flex printed circuit solutions are the answer for your most challenging interconnect applications, custom designed and manufactured to your requirements.

Molex copper flex printed circuit solutions

Molex Lite-Trap Series Wire-To-Board Vertical Entry Connectors Product Spotlight

Molex

Lite-trap wire-to-board vertical entry connectors

Molex has introduced Lite-Trap series with wire-to-board vertical entry connectors.

Molex has introduced Lite-Trap series with wire-to-board vertical entry connectors.

Molex SlimStack Board to Board Connectors Spotlight

Molex

SlimStack board-to-board connectors

Molex SlimStack board-to-board connectors are available in a variety of pitch sizes, mated heights and circuit sizes for compact applications.

Molex GNSS Active Patch NPI Spotlight

Molex

GNSS active patch and flexible antennas

GNSS active patch and flexible antennas compliment ceramic and LDS-MID chip selections for superior signal processing and ground-independence over a wide range of navigation and tracking applications.

Molex RHCP* Ceramic SMT GPS Antennas - Product Spotlight

Molex

RHCP* Ceramic SMT GPS Antennas

Molex aims to eliminate space and PCB real-estate constraints, LDS-MID and Ceramic GPS antennas combine ease of integration with reduced cost.

Molex 2.4/5GHz WiFi Antenna Product Spotlight

Molex

2.4/5GHz side-fed cable flexible antenna

Designed for fast and easy integration into Wi-Fi devices at minimal implementation cost, this side-fed cable flexible antenna enables balanced RF transmission independent of cable length variations.

Molex-2.4-5GHz-WiFi-Antenna-En-Image

Molex Micro-Lock Plus 1.25mm Pitch Wire-to-board Connectors Product Spotlight

Molex

Micro-Lock Plus wire-to-board connector system

Micro-Lock Plus 1.25mm pitch wire-to-board connectors provide electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements.

Molex present Micro-Lock Plus 1.25mm Pitch Wire-to-board connectors.

Molex CLIK-Mate­™ Wire-to-Board Connector System - Product Spotlight

Molex

CLIK-Mate­ wire-to-board connector system

The CLIK-Mate wire-to-board system provides secure electrical contact, low insertion force mating assurance in a wide variety of configurations, circuit sizes and current options.

Molex Capacitive Switches Product Spotlight

Molex

Capacitive assemblies and sensors

With fast time-to-market, Capacitive Switches provide robust, reliable custom user interfaces for applications including industrial, medical and consumer.

Molex-Capacitive-Switch-EN-Image

GNSS Antennas Spotlight

Molex

Global navigation satellite system antennas

Eliminating space and PCB real-estate constraints, LDS-MID and Ceramic GNSS/GPS antennas combine ease of integration with reduced cost of implementation over a variety of wireless navigation device applications.

Molex NFC antenna Product Spotlight

Molex

Rectangular NFC antenna

Molex Rectangular NFC Antennas maximize effectiveness of quick, two-way read/write operations over a wide range of detection distances from metallic and non-metallic substrate applications.

 Molex-NFC-Antenna-EN-Image

Molex triple-band WiFi antenna product spotlight

Molex

Triple-band WiFi antenna

Triple-band Wi-Fi antennas satisfy the need for wireless communication with higher-barrier penetration, operating over a larger but lower frequency range of 900MHz.

Molex-triple-band-wifi-antenna-EN-Image

Molex Slim-Grid 1.27mm Pitch Board-to-Board Connector Product Spotlight

Molex

Slim-grid 1.27mm pitch board-to-board connectors

Based on a 1.27 by 1.27mm grid pattern, this high-current density board-to-board interconnect solution offers complete design flexibility and higher current density per inch to support variety of applications.

Molex CLIK-Mate™ Discrete Wire Cable Assemblies - Product Spotlight

Molex

CLIK-Mate cable assemblies

Molex CLIK Mate Discrete Wire Cable Assemblies deliver off-the-shelf solutions

Molex SIM and Combo Card Connectors Spotlight

Molex

SIM and combo card connectors

Learn more about Molex's SIM, micro-SIM, ChipSIM and microSD/SIM combo connectors for the mobile device market.

Molex Squba MM

Molex

Squba 1.80mm-pitch connector system

The Squba 1.80mm-pitch sealed wire-to-wire connector system is a patent-pending design that offers an IP67 NEMA rating and carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications.

Molex ISM Flexible Antenna Spotlight

Molex

ISM standalone antennas

ISM standalone antennas combine high RF performance with ease of integration over 433, 868 and 915 MHz bands for advanced industrial, scientific and medical devices.

Molex Milli-Grid™ Halogen-free Shrouded Connectors Product Spotlight

Molex

Milli-Grid Halogen-free Shrouded Connectors

The new shrouded Milli-Grid connectors offer robust mating performance while meeting halogen-free requirements in data, consumer and other industry wire-to-board applications.

Molex 2.4 5GHz GNSS Wi-Fi Combo Antennas Product Spotlight

Molex

2.4GHz/5GHz GNSS/Wi-Fi combo antennas

Molex 2.4GHz/5GHz GNSS/Wi-Fi combo antennas offer a combination of long range connectivity, high power efficiency and easy integration advantages for IoT, GPS and M2M applications.

Molex has introduced 2.4 / 5 GHz GNSS series with Wi-Fi combo antennas.

USB Type C Connectors MM

Molex

USB Type C connectors and cables

Molex’s expanded range of USB 3.1 Type C connectors and cables support 5.0 A current for fast charging.

Molex USB Type C connectors