W Series connectors are MIL-DTL-55302 certified and widely trusted across numerous Military, Defense, and Industrial applications. When the success of your design is critical—potentially a matter of life or death—you can rely on the robust W Series connectors to deliver reliable performance consistently, even under the most extreme conditions.
Flight Heritage
W Series connectors are a proven flight heritage technology, serving as essential components in prestigious programs such as the Space Shuttle and Mars Rover missions.
Military Specification MIL-DTL-55302
Molex’s W Series connectors meet or surpass the rigorous MIL-DTL-55302 performance standards. Designed for mission-critical and rugged applications, these connectors come in a variety of configurations. To find the right part for your specific needs, please consult our Military Part Cross Reference.
Features
- 0.100" (2.54mm) contact spacing
- 1, 2, 3, 4 & miscellaneous row options
- 3-208 contacts
- Field proven, flight-heritage technology used in the Space Shuttles, Mars Rovers and the GOES-16 & Milstar Satellites
- 3 reliable points-of-contact
- Straight, right-angle, card-edge, I/O & connector saver
- Plastic body
- MIL-DTL-55302 qualification
Applications
- Military
- Defense
- Industrial

Ask an expert
Have a question? Our regional technical specialists are on hand to help.