Molex’s rugged R Series connectors are a proven, field-tested technology known for their consistent performance in mission-critical applications. The R Series provides the broadest selection of termination, configuration, mounting, and hardware options available today. Featuring a durable and dependable contact design, these connectors deliver reliable performance every time, especially in harsh environments.
Multi-Application Connectors
R Series connectors offer a versatile range of high-density, high-reliability options tailored for demanding, mission-critical designs. They are ideal for use in avionics, space exploration, GPS systems, deep-sea exploration, and more. Available configurations include I/O, connector saver, SMT, as well as straight and right-angle board-mount models.
Flight Heritage
R Series interconnects are a proven flight heritage technology, serving as essential components in numerous defense and commercial satellite platforms, as well as manned spaceflight systems.
Features
- 0.075" (1.905mm) contact spacing
- 2, 3, 4 & 6 row options
- 10-604 contacts
- 4 reliable points-of-contact
- Field-proven, flight-heritage technology used in the Space Shuttles & Mars Rovers
- Straight, right-angle, card-edge, I/O & connector saver models
- Plastic body
- MIL-DTL-55302 qualification
Applications
- R-Series connectors offer a diverse range of high-density, high-reliability connector options for use in tough, mission-critical designs. Ideal for avionics, space exploration, GPS, deep-sea exploration applications and more. Available in I/O, connector saver, SMT, straight and right-angle board-mount models.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.