Custom Meta Tags

Tflex SF7 and SF4 Silicone-Free Gap Fillers Hero Banner

Laird

Tflex SF7 and SF4 Silicone-Free Gap Fillers Main Title

Tflex™ SF7 and SF4 silicone-free gap fillers

Tflex SF7 and SF4 Silicone-Free Gap Fillers Mixed Media

Tflex™ SF7 and Tflex™ SF4 are innovative entries in Laird’s growing portfolio of non-silicone gap filler materials. 

Both are high-performance thermal transfer solutions exhibiting excellent deflection properties, providing minimal pressure on components during deflection and thus minimizing board and component stress. Very little pressure is required to reach the lowest possible thermal resistance.

Tflex™ SF7, with its impressive 7.8Wm/K thermal conductivity and exceptionally low 0.057 thermal resistance (°C in 2/w), becomes a preferred choice of designers in the data center systems, optical module, automotive electronics, and camera design markets, along with the telecom, military, and aerospace industries.

Joining it is Tflex™ SF4 which serves the same industries by offering 4W/mK thermal conductivity and low 0.07 thermal resistance (°C in 2/w). 
Similar to the related gap filler material, Tflex™ SF4’s non-silicone formulation offers low peak and residual pressure capabilities and features excellent surface wetting for low contact resistance.

Laird-Tflex-SF7-and-SF4-Silicone-Free-Gap-Fillers-EN-Image

Tflex SF7 and SF4 Silicone-Free Gap Fillers Features Applications Static HTML_2

Features/Applications

Tflex SF7 and SF4 Silicone-Free Gap Fillers Table

Features Applications
  • Silicone free formulation 
  • Low peak and residual pressure 
  • Excellent surface wetting for low contact resistance 
  • Exceptionally low thermal resistance 
  • UL V-0 Flammability rating 
  • Datacom systems
  • Automotive electronics
  • Telecom systems
  • Optical modules
  • Cameras

Laird Logo HTML

Tflex SF7 and SF4 Silicone-Free Gap Fillers Resources Static HTML_1

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE