Custom Meta Tags

Laird BMI-S-608 Hero Banner

Laird

Laird Soft SMD EMI Shielding and Grounding Contacts Main Title

Soft SMD EMI shielding and grounding contacts

Laird Soft SMD EMI Shielding and Grounding Contacts Mixed Media

Laird’s soft SMD (Surface Mount Device) grounding contacts are packaged with tape-and-reel, the same method of other components applied in surface mount technology. All contacts are solder reflow compatible and designed to be suitable for automatic processing. They offer low weight, a high compression range, and are suitable for automatic SMD processing.

Soft HB-SMD foam contacts consist of a tin/copper PI film over polyurethane foam with a rectangular shape (SLG series) or an hourglass shape (SLH series).

Soft HT-SMD foam contacts consist of a tin/copper PI film over silicone foam. Laird’s SLM series is a standard type with a rectangular shape. The SSM series resembles the SLM series but with lower compression force. The SLN series has an hourglass shape or can come in a user-defined customized shape.

Laird’s soft HT-SMD foam contacts of a tin/copper PI film over silicone foam. SLM series is standard type with a rectangular shape.  The SSM series resembles the SLM series but with lower compression force.  The SLN series has an hourglass shape or can have a user-defined customized shape.

Soft HB-SMD foam contacts consist of a tin/copper PI Film over polyurethane foam and can come in a rectangular shape (SLG series) or an hourglass shape (SLH series).

Laird’s HT-SMD SLM/SSM/SLN soft SMD contacts consist of a tin/copper PI film over silicone foam. The SLM series is a standard type with a rectangular shape. The SSM series resembles the SLM series but features lower compression force. The SLN series can have an hourglass shape or a user-defined customized shape.

Laird-Soft-SMD-EMI-Shielding-and-Grounding-Contacts-EN-Image

Laird Soft SMD EMI Shielding and Grounding Contacts Features Applications Static HTML_2

Features/Applications

Laird Soft SMD EMI Shielding and Grounding Contacts Table

Features Applications
  • Sn/Cu plated PI film outer layer
  • Soft silicone foam core
  • High temp SMD contacts are RoHS compliant
  • Halogen-free per IEC-61249-2-21 standard
  • Reflow tunnel compatible to 260°C
  • UL94V1 flammability rating
  • Laptop computers and tablets
  • Automotive
  • Cabinet applications
  • Displays
  • Medical equipment
  • Servers
  • Networking equipment
  • Desktop computers
  • Telecommunications cabinet

Laird Logo HTML

Laird Soft SMD EMI Shielding and Grounding Contacts Resources Static HTML_1

Resources

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE