New MGVS series high current molded SMT power inductors hit the mark in improving performance and power efficiency in automotive and general electronic applications. High power, compact, and safety-centric, the AEC-Q200 qualified line exhibits extremely high reliability and enables a large current.
These small, compact, low-profiled inductors feature magnetic shielding and molded construction and perform consistently in operating temperatures ranging from -40°C to 125°C.
Applications range from automotive noise suppression for motors that power seats, mirrors, blowers, and wipers, to ADAS/engine control units, EV converters and inverters, to automotive DC to DC power lines, infotainment systems, and more.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.