Custom Meta Tags

Hero Banner

Main Title

Laird CF500H series EcoFoam conductive foam

Mixed Media

Satisfy the need for speed with Ecofoam™ CF500H, our new conductive foam for low-cycling applications and providing X, Y and Z-axis conductivity. Conductivity features help meet the increasing microprocessing speeds of today’s computers and telecommunications equipment.

Laird-CF500H-EcoFoam-Series-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • Excellent humidity resistance
  • Low compression forces
  • RoHS compliant
  • Halogen-free per IEC-61249-2-21 standard
  • Thickness available  0.7mm 1.0mm,1.5mm, 2.0mm, 2.5mm, 3.0mm
  • Typical recommend to compress 25% to 40% of the original height
  • Tablets
  • Automotive
  • Displays
  • Medical equipment
  • Servers
  • Telecommunications cabinets

Laird Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE