Kyocera AVX extends their board-to-board right angle connectors with a new 2mm pitch version 9155-700. This new connector is offered in 2 to 6 contact positions and rated at 2 Amps for the 2-4 way versions or 1.5 Amps for the 5-6 way versions. The connector´s design is small and compact in order to minimize its profile, yet remain stable while having a contact point at 2.10mm above the PCB The stability comes from extra SMT anchor brackets. This feature allow the connector to be used in harsh environment.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.