KYOCERA AVX’s FHC 1 and 2 series power film capacitors assure reliable operation for long lifetimes due to unique controlled self-healing technology. The FHC 1 and 2 provide a standard option for DC link capacitors used in DC filtering between the rectifier and inverter in automotive applications. The series uses a dry-wound (non-oil-filled) segmented metallised polypropylene, specially treated to have a very high dielectric strength in operating conditions up to +115°C.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.