The Kyocera AVX capacitor holder is a PBT plastic cradle that holds an electrolytic capacitor and allows the end user one simple press fit operation to connect the capacitor to their printed circuit board. The capacitor is held in the connector by an innovative design that allows the natural spring qualities of the material to lock the capacitor in place. The leads from the capacitor are held in place with an IDC contact that is then mated to the board with the compliant pin side of the contact. A locking lid feature is used to hold the leads and the capacitor firmly in place. This capacitor is an effective solution for a wide range of applications: medical, automotive, medical and reduces the degradation risk to components.
buy now| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.