Custom Meta Tags

Hero Banner

Kyocera AVX BestCap® Series

Main Title

Kyocera AVX BestCap® series

Mixed Media

In the BestCap®, a unique proton polymer membrane is used – charge transfer by protons is close to the transfer rate for electrons and orders of magnitude greater than organic molecules. BestCap® is a low ESR pulse super-capacitor based on the non-hazardous proton activated polymer system. It competes directly with devices made with organic electrolytes, but has a far wider voltage range, from 3.6V to 20V (organics are typically limited up to 5V). BestCap® has a temperature range of -20°C to +70°C, which is wider than for batteries, and also offers select values available between -40°C to +75°C. BestCap® has the most “capacitor-like” frequency response of all supercaps and has low ESR and low profile characteristics.

order now

Static HTML_2

Features/Applications

Table

Features Applications
  • Capacitance range: 6.8mF to 1000mF
  • Voltage range: 3.6V to 20V
  • ESR: 25mΩ to 600mΩ
  • Lowest profile solution from 2.3mm to 6.8mm
  • Pulse power applications
  • GSM/GPRS PCMCIA modems
  • Energy harvesting

AVX Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE