Custom Meta Tags

Hero Banner

Main Title

KYOCERA AVX 1005460F0 series 5G/4G wide band FPC embedded antennas

Mixed Media

The KYOCERA AVX 1005460F0 series LTE cellular embedded antenna addresses the challenges facing today’s product designers. Based on a flexible substrate for easier integration, high performance and isolation characteristics, this antenna offers better connectivity. The 1005460F0 is designed to perform efficiently for long cable lengths, when the antenna is far from the ground plane. In addition, the 1005460F0 is offered in multiple standard cable lengths ranging from 100mm to 300mm.

Discover KYOCERA AVX’s 1005460F0 series LTE celular Embedded antenna, based on a flexible substrate for easier integration and high performance.

Static HTML_2

Features/Applications

Table

Features Applications
  • 5G/4G compatible
  • 690MHz to 6GHz wideband
  • Supports LTE, 5G NR sub-6GHz, 5G-FR1, LTE CAT-M, NB-IoT, SigFox, LoRa, cellular LPWA
  • Standard cable lengths from 100mm to 300mm
  • EV chargers
  • Healthcare and medical
  • Home automation
  • M2M and industrial devices
  • IoT

AVX Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE