Custom Meta Tags

Hero Banner

Main Title

KYOCERA AVX 1005392F0 series 5G/4G dual-band FPC embedded combo antennas

Mixed Media

The KYOCERA AVX 1005392F0 series 5G/4G dual-band FPC embedded combo antenna addresses the challenges facing today’s product designers. Based on a flexible substrate for easier integration, high performance and isolation characteristics, this antenna offers better connectivity. In addition, 1005392F0 supports all the worldwide cellular bands for 5G/4G with backward compatibility and dual-band Wi-Fi. The 1005392F0 is offered in many standard cable lengths and it is designed to perform efficiently for long cable lengths, when the antenna is far from the ground plane.

Discover KYOCERA AVX’s 1005392F0 series 5G/4G dual-band FPC embedded combo antennas, based on a flexible substrate for easier integration and high performance.

Static HTML_2

Features/Applications

Table

Features Applications
  • 5G/4G 617MHz to 5GHz
  • Dual-band WiFi 2400MHz to 5850MHz
  • Supports LTE, sub-6GHz, LTE CAT-M, NB-IoT, SigFox, LoRa, cellular LPWA & 802.11a, 11b, 11g, 11n, 11ac
  • EV chargers
  • Healthcare and medical
  • Home automation
  • M2M and industrial devices
  • IoT

AVX Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE