KYOCERA AVX
TCQ series polymer capacitors
Discover KYOCERA AVX’s TCQ series AEC-Q200 qualified low ESR conductive polymer capacitors, developed for high endurance and performance stability.

KYOCERA AVX
FHC1 and 2 series power film capacitors
KYOCERA AVX’s FHC 1 and 2 series power film capacitors provide a standard option for DC-link applications used in DC filtering.

Kyocera AVX
GiGuard ESD protection diode
Kyocera AVX releases Leadless Bidirectional ESD Suppression Diodes for High-Speed Circuit Protection, that utilize the latest in TVS Technology combined with a unique leadless package.

KYOCERA AVX
Surface mount power inductors Spotlight
Discover KYOCERA AVX’s surface mount power inductors, suitable for applications ranging from power supply to power converters.

Kyocera AVX
Right Angle 2.0mm pitch connector 9155-700 series
Kyocera AVX extends their board-to-board right angle connectors with a new 2mm pitch version 9155-700.

KYOCERA AVX
SCC series supercapacitors
SCC series cylindrical EDLCs feature excellent pulse power handling based on a combination of very high capacitance and very low ESR.

KYOCERA AVX
1005460F0 series 5G/4G wide band FPC embedded antennas
Discover KYOCERA AVX’s 1005460F0 series LTE celular Embedded antenna, based on a flexible substrate for easier integration and high performance.

KYOCERA AVX
Thin film Wire Bond Resistor
Kyocera AVX release new WBR series – Wire Bond Resistor. These top contact precision wire bondable resistors are ultra-stable with high reliability.

KYOCERA AVX
SCM supercapacitor modules
The SCM series supercapacitor module features excellent pulse power handling based on a combination of very high capacitance and very low ESR.

KYOCERA AVX
1005392F0 series 5G/4G dual-band FPC embedded combo antennas
Discover KYOCERA AVX’s 1005392F0 series 5G/4G dual-band FPC embedded combo antennas, based on a flexible substrate for easier integration and high performance.

Kyocera AVX
BestCap series
BestCap® is a low ESR pulse super-capacitor based on the non-hazardous proton activated polymer system. It competes directly with devices made with organic electrolytes.

KYOCERA AVX
MS series metal oxide semiconductor capacitors
For applications in RF, microwave, and GHz ranges, AVX now offers MOS Capacitors.

More from Kyocera AVX
| Single vertical top entry connector | MORE INFORMATION |
| Supercapacitors | MORE INFORMATION |