Custom Meta Tags

Hero Banner

Kycon GTVX Series SMT Modular Jack Connector

Main Title

GTVX series shielded SMT modular jack

Mixed Media

Kycon now offers a shielded version of their vertical modular jack product line that provides more options for design solutions. The GTVX vertical surface mount jack series is now available with or without a shield and can be used in a variety of applications such as networking, telecomm, consumer products, office and home equipment. The low profile SMT design is suitable for PC add-on board applications.

The non-shielded version is available with 4, 6, and 8 pins and the newly available shielded version is available with 8 and 10 pins. All have standard gold flash plating on the contact area with an option of 50u available. Standard packaging is tray but tape and reel may be available upon request. All part numbers are RoHS and REACH compliant.

Kycon GTVX Series Shielded Vertical SMT Modular Jack Connector Avnet Abacus

Kycon Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE