Custom Meta Tags

Hero Banner

Main Title

KEMET U2J dielectric automotive grade MLCCs

Mixed Media

U2J is an extremely stable dielectric material for Class I Multilayer Ceramic Capacitors (MLCCs). Ceramic capacitors using the U2J dielectric retain over 99% of nominal capacitance at full rated voltage. When referenced to ambient temperature, U2J ceramic capacitors provide a predictable and linear change in capacitance. Additionally, U2J ceramic capacitors extend the available capacitance of Class I MLCCs into a range previously only available to Class II dielectric materials such as X5R and X7R. KEMET automotive grade capacitors meeting the demanding Automotive Electronics Council's AEC-Q200 requirements.

KEMET U2J dielectric automotive grade MLCCs

Static HTML_2

Features/Applications

Table

Features Applications
  • AEC-Q200 automotive qualified
  • Low noise
  • Low ESR and ESL
  • High thermal stability
  • Higher cap value than C0G
  • Linear capacitance change with respect to time
  • Lead (Pb)-free, RoHS and REACH compliant 
  • Non-polar devices 
  • Flex termination available
  • Data acquisition  
  • Phase Lock Loop (PLL)   
  • Sensors 
  • Internet of things 
  • Wireless charging

KEMET Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE