Custom Meta Tags

Hero Banner

KEMET T583 Series

Main Title

T583 series polymer electrolytic capacitor

Mixed Media

KEMET announced the release of our T583 Space Grade Series, designed for mission critical applications where short and long term reliability are paramount. This product demonstrates low and stable ESR and very high ripple current capability as compared to MnO2 capacitors of the same case size, capacitance and voltage rating. With its robust anode quality, benign failure mode, mechanically robust assembly, the T583 Series is ideal for use in point-of-load applications such as buck/boost converters, filtering, hold-up and other high ripple or high in-rush current applications. The T583 Series provides extremely low and stable ESR and superior capacitance retention at higher frequencies and lower temperatures and in many applications, results in the use of fewer components.
The T583 Series is manufactured in Europe (Evora, Portugal) and is suitable for industrial, communications, military and aerospace applications.

KEMET T583 series polymer electrolytic for space applications Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Operating temperature range of −55°C to +105°C
  • Capacitance values of 33 to 150 μF
  • Voltage rating of 6 – 16 VDC
  • High frequency capacitance retention
  • High ripple capability
  • ESCC Detail Specification No. 3012/005
  • Ultra low ESR designed parts
  • Volumetrically efficient
  • EIA standard case sizes
  • Industrial
  • Communications
  • Military
  • Aerospace

KEMET Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE