Custom Meta Tags

Hero Banner

KEMET T540 COTS Series

Main Title

T540 COTS polymer capacitor

Mixed Media

KEMET Organic Capacitors (KO-CAP) are solid electrolytic capacitors with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

The T540 COTS Polymer Electrolytic offers the same performance advantages as other KO-CAP series with screening options associated with high reliability ("Hi-Rel") applications. These Commerical-Off-The-Shelf (COTS) grade components are built with a tin-lead (SnPb) termination finish and offer several surge current screening options. The recommended application derating for these capacitors is 10 – 20%, rendering them suitable for application voltages from 2.25 to 50 VDC.

 

KEMET T540 COTS Polymer Capacitor

Static HTML_2

Features/Applications

Table

Features Applications
  • Polymer cathode technology
  • 125°C maximum operating temperature
  • High frequency capacitance retention
  • Capacitance: 22 μF to 680 μF
  • Voltage: 2.5 V to 16 V
  • Low ESR
  • Decoupling and filtering in military and aerospace applications that require very low ESR:
    • Radar
    • Power supplies
    • Guidance systems

KEMET Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE