Custom Meta Tags

AVA - KEMET SCF39XV SCR39XV SCT39XV Line Filters - Hero Banner

AVA - KEMET SCF39XV SCR39XV SCT39XV Line Filters - Main Title

KEMET SCF39XV & SCR39XV & SCT39XV line filters

Mixed Media

The KEMET SCF39XV, SCR39XV & SCT39XV coils are single-phase or three-phase common mode chokes suitable for EMC countermeasures, to bring consumer and industrial applications within the more and more stringent EMI regulations and standards. These toroidal coils consist of horizontal layouts in a core size of 39 mm and three types of core material combinations, allowing the selection of the suitable specification for each application. It has a withstand voltage of 1,000 V AC/DC to meet the higher voltage requirements of automotive batteries.

KEMET-SCF39XV-SCR39XV-SCT39XV-Line-Filters-EN-Image

AVA - KEMET SCF39XV SCR39XV SCT39XV Line Filters - Features Applications - Static HTML_2

Features/Applications

AVA - KEMET SCF39XV SCR39XV SCT39XV Line Filters - Table

Features Applications
  • Proprietary S15H or 7HT ferrite material or high permeability nanocrystal material
  • Rated voltage up to 1000V AC/DC
  • High impedance
  • High inductance
  • UL 94V–0 flame retardant rated base and cap
  • AEC-Q200 qualified
  • IATF 16949 managed
  • Customized standard parts
  • On board charger
  • Electric compressor
  • Electric heater 
  • Starter booster 
  • DC-DC converter
  • Electric oil pumps
  • Electric power steering
  • WPT systems

KEMET Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - KEMET SCF39XV SCR39XV SCT39XV Line Filters - Resources - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE