Custom Meta Tags

Hero Banner

KEMET FT Supercapacitor Series

Main Title

FT Supercapacitor series

Mixed Media

The KEMET's FT supercapacitors series have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

FT series supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features
  • Wide temperature range: −40°C to +85°C
  • Maintenance free
  • Maximum operating voltage: 5.5 VDC
  • Highly reliable against liquid leakage
  • Lead-free and RoHS compliant

KEMET Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE