ITT
Cannon Trident High Voltage (THV) Series Connectors
Trident High Voltage series is based on the Trident Neptune Metal housing with insulator body designed for high voltage applications. These connectors are rated for up to 34 A (for wire size 4.0 mm² at 20°C), 500 V (AC and DC) and are VDE certified

ITT
Cannon CA Bayonet Connector Series
Reverse Bayonet Connectors with exceptional shock and vibration resistance. ITT Cannon’s CA Bayonet Series is a proven, versatile high performance interconnect solution for critical harsh environment applications.

ITT Cannon
ECIER electric vehicle charging outlet
The ECIER electric vehicle charging outlet is a IEC (Type 2) EVSE rear mount solution that provides low contact resistance and a minimum of 10,000 mating cycles.

ITT
Cannon APD Connector Series
The APD Series offers a versatile range of light weight, fully plastic, environmentally resistant electrical connectors with interchangeable contacts.

ITT
Cannon and VEAM Blue Generation™ Plating
ITT’s Blue Generation™ Plating is a ruggedized RoHS compliant, conductive plating, tested up to 500-hour of salt spray resistance.

ITT
Cannon Trident Series Connectors
The Trident Series is a versatile range of environmentally resistant electrical connectors with fully interchangeable contacts.