Custom Meta Tags

Hero Banner

ITT Cannon Trident High Voltage (THV) Series

Main Title

Cannon trident high voltage series connectors

Mixed Media

Trident High Voltage series is based on the Trident Neptune Metal housing with insulator body designed for high voltage applications. These connectors are rated for up to 34 A (for wire size 4.0 mm² at 20°C), 500 V (AC and DC) and are VDE certified.

ITT Cannon Trident High Voltage (THV) Series Connectors based on Trident Neptune Metal housing with insulator body. VDE certified  - Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Bayonet coupling – plug with endbell & flange mount receptacle
  • Shell Size 14 / 4 way
  • EMI Shielding (360ᵒ) Solution
  • VDE certified 4-way high voltage connector with up to 500 V DC/AC
  • Excellent durability: Up to 200 mating cycles
  • Harsh environment: IP67 (when mated), RoHS compliant, EN 61984
  • Temperature range -40ᵒC to +125ᵒC
  • Engines
  • Chassis
  • EV Battery
  • Water cooling chargers
  • Control panels/box
  • Sensor applications 

ITT Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE