Custom Meta Tags

Hero Banner

ITT Cannon ECIER Series

Main Title

ECIER electric vehicle charging outlet

Mixed Media

The ECIER electric vehicle charging outlet is a IEC (Type 2) EVSE rear mount solution that provides low contact resistance and a minimum of 10,000 mating cycles. It is available for single and three phase charging systems and has a current rating up to 63A.

The new Gen 2+ contact system utilizes a canted coil spring design that delivers extended lifetime usage and minimizes mechanical stress, miss-alignment and power loss.

ITT Cannon ECIER electric vehicle charging outlet

Static HTML_2

Features/Applications

Table

Features Applications
  • EVSE infrastructure charging outlet
  • Options available include compression limiter, dust cap, spring cap, drain spout and locking devices
  • Sealing to meet and exceed specifications
  • Extensive customisation options available
  • Electric vehicle charging stations

ITT Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE