Innovative Sensor Technology IST AG offers a broad range of fully calibrated humidity and temperature modules as well as capacitive humidity sensors. The most critical task in humidity measurement is a stable detection of a correct humidity level within an acceptable response time. Through specially developed polymers and use of high quality materials, IST humidity sensors and modules address the challenges of temperature cycling and exposure to aggressive chemicals.
| Series | Datasheet |
|---|---|
| K5 | Download |
| MK33 with Au/Cu-wire | Download |
| MK33-W Mini | Download |
| P14 2FW Thermo | Download |
| MK33 with SIL wire | Download |
| P14 FemtoCap | Download |
| P14 Rapid with AuCu wire | Download |
| P14 Rapid with SIL wire | Download |
| P14 Rapid SMD | Download |
| P14 Rapid-2 | Download |
| P14 with PTFE wire | Download |
| P14 with AuCu wire | Download |
| P14 with SIL wire | Download |
| P14 SMD | Download |

Ask an expert
Have a question? Our regional technical specialists are on hand to help.