Custom Meta Tags

Hero Banner

IST AG conductivity sensors - Main Title

Innovative Sensor Technology IST AG conductivity sensors

IST AG conductivity sensors - Mixed Media

Innovative Sensor Technology IST AG has combined thin- and thick-film technologies to develop ceramic-based conductivity sensors that include a resistive temperature sensor (Pt1000 IEC 60751 F0.3), thus allowing for accurate compensation at the point of measurement. Conductivity measurements are widely used in industrial and environmental applications as a simple and inexpensive way to control the ionic content in a solution. In water purification systems, the conductivity is monitored at different stages of the process. Since the mobility of the dissolved ions is affected by temperature, these monitoring systems are required to either control the process temperature or to compensate readings according to the sample temperature.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

IST AG conductivity sensors - Sensors - Title - Static HTML

Sensors

IST AG conductivity sensors - Sensors - Table - Static HTML

Series Datasheet
LFS1K0.1107.2I.B.070-6.S Download
LFS1K0.1107.2I.C.070-6.S Download
LFS1K0.1305.6W.B.010-6 Download
LFS1K0.1305.6W.C.010-6 Download
LFS1K0.1505.6W.B.010-6 Download
LFS1K0.1505.6W.C.010-6 Download
LFS1K0.1710.6W.B.010-6 Download
LFS1K0.1710.6W.C.010-6 Download

 

IST Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Grid Box Light - Simple

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE