Custom Meta Tags

Hero Banner

Hirose XG1 Series

Main Title

Hirose XG1 series 16+Gbps 0.5mm pitch stacking connectors

Mixed Media

Hirose's XG1 series of stacking connectors features a 0.5mm pitch and supports transmission speeds of 16+Gbps. Multiple combinations of transmission blades are available. A large self-alignment structure facilitates insertion and the anti-damage design allows angled insertion of up to 5o . Using the same contact design for both signal and ground conducts the heat equally, allowing reliable soldering.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features
  • Number of contacts: 60, 100, 200
  • Contact pitch: 0.5mm
  • Stacking height: 20mm to 23mm (2 pieces), 25mm to 44mm (3 pieces)
  • Rated current: 0.3 max.
  • Rated voltage: AC 50V
  • Solder technology: SMT
  • Temperature: -55°C to +85°C 
  • Mating cycles: 20

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE