Custom Meta Tags

Hero Banner

Hirose

Main Title

Hirose U.FL (A) series

Mixed Media

Description automatically generatedHIROSE Electric Co. Ltd, a world-class manufacturer of connectors, has introduced the U.FL series of coaxial connectors for small devices.  

The U.FL has been designed with space-saving in mind. Its mated height is between 1.9 and 2.4 mm, providing flexibility for different miniature designs supporting up to 8 GHz.  

A new version, U.FL(A) has been introduced which features a solderless connection type. This connector has expanded the frequency range to 18 GHz (V.S.W.R is less than or equal to 2) with a new crimping system called Coa-Fit. This series variation has improved workability with a user-friendly design allowing the cable to be inserted into the plug easily with minimal tooling. 

The cable-mounted plugs use ultra-fine fluorinated resin-insulated cables to guarantee a secure and stable connection. Different cable diameters are available in single or double-ended cable lengths. The use of ultra-fine coaxial (fluorinated resin-insulated) cables on these connectors also allows for smooth, easy operation in small, confined spaces. 

U.FL is available with applicable cables ranging from 30 – 32 AWG. The reel packaging allows for automatic pick-and-place mounting. The series includes a special tool that supports smooth insertion and removal.  

Suitable applications include wireless LAN equipment (Wi-Fi 6 compatible), Bluetooth equipment, car navigation systems, drones, PDAs, GPS, wireless communication devices, electronic measuring instruments and many more applications. 

shop now

Static HTML_2

Features/Applications

Table

Features Applications
  • Characteristics Impedance [Ω]: 50  
  • V.S.W.R frequency range:      
    • U.FL: (Max 8 GHz) 
    • 0 to 3 GHz: 1.3 Max  
    • 3 to 6 GHz: 1.5 Max 
    • 6 to 8 GHz: 1.7 Max   
    • U.FL(A) (Max 18 GHz):  
    • 0 to 3 GHz: 1.3 Max 
    • 3 to 6 GHz: 1.4 Max 
    • 6 to 9 GHz: 1.5 Max 
    • 9 to 12 GHz: 1.6 Max  
    • 12 to 15 GHz: 1.7 Max 
    • 15 to 18 GHz: 2.0 Max 
  • Number of contacts: 1 
  • Operating temperature range [°C]: -40 to +105 
  • Mating cycles: 30, 500, 1000, 10000 
  • Smartphones
  • Note PCs
  • Tablet PCs
  • Gaming PCs
  • Wearable devices
  • AI speakers
  • Drones
  • Human robots
  • Assembly robots
  • AGVs
  • Mobile routers
  • Wi-Fi access points
  • CPE (Customer premises equipment) 

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE