Custom Meta Tags

Hero Banner

Hirose MS-180 Series

Main Title

Hirose MS-180 series coaxial switch connectors

Mixed Media

MS-180 series coaxial switch connectors feature wide frequency range performance and and integrated switch, enabling secure and easy inspection of RF module functionality and high frequency circuits. With a space saving and low profile design, the MS-180 series can be placed via automatic placement equipment.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applicactions
  • Power rating (W): 2
  • V.S.W.R.
    • 1.2 or less (DC to 3GHz)
    • 1.3 or less (3GHz to 6GHz)
    • 1.5 or less (6GHz to 11GHz)
  • Height: 0.85mm
  • Operating temperature: -40°C to +85°C
  • Mating cycles: 100
  • Facial massager

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE