Custom Meta Tags

Hero Banner

Hirose Micro Coaxial Connectors

Main Title

Micro coaxial connectors

Mixed Media

Micro coaxial connectors that meet the frequency requirements of a wide variety of miniature devices. The high frequency performance ranges from DC to 12GHz dependent on the series. The footprints are compact and the mated height profiles are as low as 0.95mm up to 3mm to save space on the board. Some connector series feature the same PCB layout to allow flexible design options. Halogen-free options are available.

 

 

TE Connectivity Interconnect System

Static HTML_2

Features/Applications

Table

Features Applications 

U.FL series 

  • Nominal mated height of 1.9 or 2.3mm, 2.4mm (Max. 2.0 or 2.4mm, 2.5mm)
  • Small mounting area
  • Light weight
  • Supports high frequency up to 6GHz
  • Automatic board placement

 

W.FL2 series 

  • Nominal mated height of 1.18 mm (Max. 1.3 mm)
  • Small board footprint
  • Extremely light weight
  • Frequency range up to 6 GHz
  • Automatic board placement
  • Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
  • Simple connector mating / un-mating
  • Halogen-free*(Receptacle, Plug(HF type))
     

*As defined by IEC61249-2-21

W.FL series 

  • Nominal mated height of 1.4 mm or 1.65mm (Max. 1.55 or 1.85mm)
  • Small board footprint
  • Extremely light weight
  • Frequency range up to 6 GHz
  • Automatic board placement

 

X.FL series

  • A Low mated height of 0.94 or 1.2 mm (maximum of 1.0 or 1.3 mm)
  • Minimal mounting area required
  • Ultra lightweight
  • High frequency transmission
  • Automatic board placement
  • The use of ultra - fine coaxial(fluorinated resin insulated) cables
  • Simple connector mating/ unmating
  • Security cameras 
  • Video recorders 
  • Smart meters
  • Measuring equipment 
  • Drones
  • Handheld gaming systems 
  • Automotive infotainment 
  • Medical devices and many others

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE