Hero Banner

Hirose JR-W Series

Custom Meta Tags

Main Title

JR-W series circular connectors

Mixed Media

Hirose JR-W series waterproof circular connectors are rated to IP67 and IP68 in mated condition and feature a plated outer shell to improve corrosion resistance, meaning they are ideal for use in a range of harsh environments.

Hirose JR-W series circular connectors

Static HTML_2

Features/Applications

Table

Features   Applications
  • Connector type - Plug, receptacle, jack, accessory, others
  • Panel mounting style - Screw, bulk-head, bulk-head(rear mount)
  • Water resistance - IP 68 
  • Salt spray test duration (corrosion resistance) - 48, 500 h
  • Number of positions - 3, 4, 5, 7, 10, 16, 24
  • Contact plating - Gold, silver
  • Mating/Unmating cycles - 100, 500
  • Rated current - 5, 10, 15, 30 A
  • Rated voltage (AC) - AC 100, 200, 250, 300 V
  • Rated voltage (DC) - DC 140, 280, 350, 420 V
  • Connector orientation - Straight
  • Wire termination method - Soldering, crimping
  • Locking style - Screw
  • Recommended min. wire size (AWG) - AWG 10, 12, 16, 20
  • Recommended max. wire size (AWG) - AWG 10, 12, 16, 20
  • Shell material - Metal
  • Operating temperature (max.) - 85 ℃
  • Operating temperature (min.) - -40, -25 ℃
  • Construction equipment
  • Industrial machinery

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE