Hero Banner

Hirose JR Series

Custom Meta Tags

Main Title

JR series circular connectors

Mixed Media

Hirose JR series metal shell circular connectors conform to the JIS C 5432 standard for electrical appliances. The connectors are available in a range of shell sizes and contact counts and locking mechanisms include bayonet and threaded locking. Crimp and solder contact options are available.

Hirose JR series circular connectors

Static HTML_2

Features/Applications

Table

Features   Applications
  • Available in shell sizes: 13, 16, 21, and 25
  • Available in contact sizes: 3, 4, 5, 7, 10, 16, and 24
  • Crimp or solder terminals
  • Locking mechanisms: Thread locking or bayonet
  • Silver contact plating
  • Operating temperature -25°C to 85°C
  • Industrial applications

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE