Custom Meta Tags

Hero Banner

Hirose Electric

Static HTML_3-JR

IX series rugged, compact high-speed I/O connectors

Mixed Media

The ix Industrial series reduces installation space by up to 75% compared to RJ45 connectors Supporting CAT5e (1 Gbps) and CAT6A (10 Gbps) cabling, the ix Industrial™ series I/O connector features an optimized EMI / ESD shielding design for safe and secure data transmission up to 10 Gbps.   

 ix Industrial™ is compliant with IEC 61076-3-124. The range features receptacles and plugs with two keying codes for Ethernet and non-Ethernet applications.   

There are three receptacle types within the range. The upright or horizontal right-angle types can be mounted in parallel with a pitch distance of only 10 mm to save space. The vertical type allows the mating plug to be mated from the top, allowing design flexibility.   

The receptacle shell is mounted on the board via through-hole solder legs to enhance the retention to the board and to resist the wrenching of the cable assembly, protecting the surface-mount contacts.   

The different plug versions allow cable entry to exit in a straight, downward or upward direction. There is a choice of IDC or solder contacts.   

The plug wire-termination unit and cable clamp are integrated into a single plug shell, which prevents the connecting part of the cable assembly from being affected by the load on the cable.   

An in-line jack is also available for in-line connections.  

Hirose IX series rugged high-speed interconnect

Table

 

Features

  • Contact pitch [mm]: 1
  • Number of contacts: 10
  • Rated Current [A]: 1.5 (All contacts), 3 (Pin No.1,2,6,7 only)
  • Rated Voltage [V]: AC/DC 50/60
  • Operating temperature range [°C]: -40 to +85
  • Mating cycles: 5,000
  • Termination AWG: 22-28
  • Safety Standards: UL, C-UL/CSA

Applications

  • Factory automation controllers
  • Servo amplifiers
  • Industrial robotics
  • Servers
  • Programmable logic controllers
  • Security systems and others

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE