Custom Meta Tags

Hero Banner

Hirose I/O Connectors

Main Title

I/O connectors

Mixed Media

A wide and comprehensive range of I/O connectors designed to meet a number of different applications for data transmission.  The range includes mini USB 2.0, micro USB 2.0 and micro USB 3.0 connectors in addition to others. The range features strong locking mechanisms to guarantee secure connection. High mating cycles of up to 20,000 can be achieved to ensure durable performance. High speed transmission up to 10Gbps can be achieved dependent on the series. 

 

TE Connectivity Interconnect System

Static HTML_2

Features/Applications

Table

Features Applications

IX series 

  • Size reduction
  • One-touch lock design
  • Robust design resistant to wrenching forces
  • Shield highly resistant to EMI/ESD
  • High-speed transmission : 3Gbps × 4 pairs
  • THR (Through hole reflow) mounting possible

 

ZX series 

  • Size reduction
  • Receptacle styles
  • Plug styles
  • Smooth mating and unmating
  • Hirose was the first company to obtain a Micro-USB certification (TID number).

ZX360 series 

  • Supports high-speed USB 3.0 transmissions
  • Fully supports MicroUSB2.0
  • Design provides a smoother mating cycle and a longer life
  • Micro-USB 3.0 certification (TID number) acquired
  • RoHS compliant, halogen-free product
  • Industrial equipment 
  • Security cameras
  • Video cameras 
  • Measuring equipment 
  • Drones 
  • Handheld gaming systems 
  • Automotive systems 
  • Automotive infotainment 
  • Smart meters 
  • Medical devices and many others

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE