HR41A series, IP67 & IP68 waterproof, small plastic power, outdoor use circular connector.
The HR41A series is a small, light plastic power connector that is highly water resistant and offers advanced reliability in harsh outdoors environments. Featuring an IP67 and IP68 waterproof performance when mated; the unique waterproof gasket and O-ring design prevents water intrusion, even while submerged at 2 M for 14 days. The connector is designed with advanced lightning surge protection (15 kV) due to the walls between adjacent contact providing insulation against surges caused by lighting.
It is optimized for easy field assembly with a push-on bayonet mating that ensures a secure connection via a locking mechanism that provides a click to signal complete mating. The bayonet mating design decreases the number of assemblies steps and stabilizes the operation quality, eliminating the screw tightening process, torque management and additional re-torque. In addition, the HR41A features a user-friendly cable and housing assembly; this simple crimp connection and easy assembly design are ideal for on-site assembly.
The HR41A has a three-step sequential mating structure with a safety design that allows the user to establish a ground connection prior to power. Designed to accommodate hot swapping, with test methods meeting the UL1977 standards.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.