Hero Banner

Hirose HR41 Series

Custom Meta Tags

Main Title

HR41 series circular connectors

Mixed Media

Hirose HR41 series circular connectors feature an IP67 and IP68 rated, lightweight, waterproof design for outdoor applications. The connectors feature a user-friendly bayonet locking system that facilitates blind mating in dark or low-light areas and are compatible with JIS C 9711 standard commercial tooling. A 5 position plug is designed to facilitate hot swapping, and the walled structure isolates contacts and provides insulation against up to 15kV surges caused by lightning.

Hirose HR41 series circular connectors

Static HTML_2

Features/Applications

Table

Features   Applications
  • IP67 and IP68 waterproof rating
  • Bayonet lock and tactile plug alignment indication
  • Current rating is 20A for 3 pin configuration, 10A for 5 pin (20A if using 4 pins and 1 GND)
  • Rated voltage is AC 600V, DC 400V for the 3 pin configuration and AC 600V, DC 400V for the 5 pin
  • Anti-loosening mechanical structure for clamp tightening
  • Outdoor lighting
  • Lighting in harsh environments

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE