Custom Meta Tags

Hero Banner

Hirose

Main Title

HR30 series

Mixed Media

HR30 series, miniature IP67, IP68 rated waterproof plastic circular connectors.

The HR30 series consists of lightweight and small-size plastic plugs (including overmold type), receptacles, jacks and accessories. Many varieties are available; the 3 and 6 contact versions are in a 12.6 mm diameter shell, and the 10 and 12 contact versions are in a 15.5mm diameter shell to give design flexibility. Further options include a solder bucket, crimp or through-hole contacts. 

The innovative connector design incorporates gaskets, seals and built-in strain relief to give IP67 or IP68-rated protection from dust and water penetration. 

The user-friendly push-pull locking mechanism securely locks the mated connectors which are confirmed by an audible click. The connectors are simply pushed together and then quickly and easily disconnected by pulling on the plug’s release collar which has grooves to aid with the grip of the connector. Furthermore, visual white arrow alignment indicators and multiple polarizing keys ensure correct alignment and mating engagement. Minimal tooling is required for the simple assembly of the plug.

Hirose HR30 series circular connectors

Static HTML_2

Features/Applications

Table

Features Applications
  • Shell size [mm]: 6, 7, 8
  • Number of contacts: 3, 6, 10, 12
  • Rated Current [A]: 3 (3 contacts), 2 (6, 10 & 12 contacts)
  • Rated Voltage [V]: AC/DC 100/140 (3 & 6 contacts), 30/42 (6, 10 & 12 contacts)
  • Operating temperature range [°C] :-25 to +85 
  • Mating cycles: 1000
  • Performance Characteristics: Cat.5e
  • IPX7 and IPX8 waterproof compliant 
  • Ideal applications are servo motors, FA robots, GPS devices, measurement devices, LED lighting and many more. 

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE