Hirose HR25A series circular connectors are miniature, high-density connectors that feature a simple push-pull mechanism to securely lock mated connectors while allowing quick disconnection by simply pulling on the plug release collar. Plugs come in two sizes, 11 mm for 4, 6 and 8 positions, and 13 mm for 12, 16 and 20 positions, while the secure lock between the metal shells provides excellent ground connection for applications requiring EMI protection.
| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.