Custom Meta Tags

Hirose LF Series Hero Banner

Hirose LF Series Main Title

Hirose LF series shielded small waterproof connector

Hirose LF Series Shielded Small Waterproof Connector Mixed Media

HIROSE has an established reputation in the industry for quality, reliability, and leading-edge technology. Recognizing the rapid and challenging technological developments in the field of electronics, HIROSE has introduced smaller yet better performing connectors.  

The LF series consists of robust, compact, bayonet locking, circular connectors. The versions available are cable mount plugs, panel mount receptacles and cable mount jacks for in line connections.

The connectors feature an electrically shielded structure that utilizes springs built inside of the housing structure. These ensure secure connections between the shielded cables, plug shell and mated receptacle guaranteeing high shielding performance.

Waterproof gaskets are placed at each internal joint to prevent water intrusion into the connector to guarantee IP68 rated water resistance.  

The simplified assembly procedure allows the waterproof gaskets to be sealed and the cable and shielding to be clamped simultaneously by the tightening ring, this reduces the components needed and the assembly costs and time.  

Minimal tooling is needed.

Suitable applications are machine tools, measuring equipment, sensors, security cameras, servo motors,

base transmission stations, FA robots, medical equipment, LED lighting and many other applications

Hirose-LF-Series-EN-Image

Static HTML_2

Features/Applications

Hirose LF Series Table

Features
  • Small, robust sesign
  • Bayonet lock
  • Waterproof : IP67/IP68* compliant
  • Easy shielding termination
  • Easy assembly
  • Wide variety of configurations
  • High speed transmission
  • Safety standard certified
  • RoHS2 compliant

Hirose Logo Global HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Hirose LF Series Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE