Custom Meta Tags

Hirose FX23L Series Hero Banner

Hirose FX23L Series Main Title

Hirose FX23L [FunctionMAX™] high-speed transmission 0.5mm floating connector

Hirose FX23L Series Mixed Media

HIROSE Electric Co. Ltd, a world-class manufacturer in connectors, introduced the FX23/FX23L series to meet the requirements for floating connectors that can handle high current ratings and high-speed transmission.

The connector range consists of headers and receptacles that allow a parallel or right angle board-to-board connection. The FX23L series is the lower profile version of the FX23 series.

The header has a unique floating structure embedded inside the fixed base of the housing. This allows an alignment movement in XY directions of +/- 0.6 mm (max) to absorb mounting misalignment.

The FX23 series high speed transmission of up to 8 Gbps+ (max) is supported by the innovative contact design to ensure impedance-matching. The ground contacts are situated between the adjacent differential pair contacts to reduce crosstalk for better performance.

The connector has a hybrid structure featuring power and signal contacts. Four built-in power contacts that can carry up to 3A current rating each are located alongside the mating guides to save space. The signal contacts can carry 0.5A each. Furthermore, mating alignment is provided, with large guide posts to increase mating performance.

In addition, this series can withstand temperature ranges of up to 105°C; with this heat resistance capability the connector satisfies the needs of severe automotive requirements.

FX23/FX23L series is part of the FunctionMAX product family. FunctionMAX consists of board-to-board connectors designed to meet the requirements of the industrial market with maximum functionality.

Hirose-FX23L-Series-EN-Image

Hirose FX23L Series Features Applications Static HTML_2

Features/Applications

Hirose FX23L Series Table

Features Applications
  • Contact sizes: 20, 40, 60, 80, 100, 120  
  • Pitch: 0.5mm  
  • Current rating: 0.5A signal/ 3A power (4 x power contacts total = 12A)
  • Voltage rating:  
  • Signal: AC 5 V
  • Power: DC 200V
  • Versions: Right angle, Parallel (stacking)  
  • Mated height:  
  • FX23: 15mm, 20mm, 25mm, 30mm
  • FX23L: 8mm, 10mm, 12 mm
  • Mating cycles: 100
  • Operating Temperature: -55°C to +105°C
  • Industrial equipment
  • Broadcast equipment
  • POS terminals
  • Medical devices
  • BTS
  • Servo motors
  • PLC
  • Automotive navigation

Hirose FunctionMax Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Hirose FX23L Series Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE