Hero Banner

Hirose H/MS Series

Custom Meta Tags

Main Title

H/MS series circular connectors

Mixed Media

Hirose H/MS series circular connectors are compatible with MIL spec. standard products and are compliant to IP67F and IP68F ratings. TÜV versions are also available and include a ground circuit.

Hirose H-MS series circular connectors

Static HTML_2

Features/Applications

Table

Features   Applications
  • Connector type - Plug, receptacle, contact, others
  • Panel mounting style -  Screw 
  • Industry standard - MIL, DIN 
  • Water resistance - IP 68F 
  • Number of positions - 2, 3, 4, 7, 17, 19
  • Contact plating - Silver 
  • Mating/Unmating cycles - 500 
  • Rated current - 2, 13, 23, 46 A
  • Rated voltage (AC) - AC 200, 250, 500 V 
  • Rated voltage (DC) - DC 200, 250, 500, 700 V
  • Wire termination method - Soldering, crimping
  • Locking style - Screw
  • Recommended min. wire size (AWG) - AWG 6, 12, 16, 28
  • Recommended max. wire size (AWG) - AWG 6, 12, 16, 24
  • Shell material - Metal
  • Operating temperature (max.) - 125 ℃
  • Operating temperature (min.) - -40 ℃
  • Connector orientation - Straight, right angle
  • Industrial
  • Harsh environments

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE