Custom Meta Tags

Hero Banner

Hirose FX18 Series

Main Title

FX18 series high speed transmission pitch connectors

Mixed Media

HIROSE Electric Co. Ltd, a world-class manufacturer in connectors, introduced the FX18 series to meet the requirement for connectors that are suitable for high-speed applications.  

FX18 delivers an impressive 10+ Gbps of high-speed transmission. The innovative structure of the connector features advanced multi functional contacts that consist of ground contacts, power supply contacts and three-step sequential contacts.  

The ground contacts provide superior enhanced grounding properties and are strategically positioned next to the differential pair contacts to reduce crosstalk. The power supply contacts offer up to 3 A (amps) per pin which means that the signal contacts do not have to be used for power and the pin count requirement can be reduced saving valuable space. A total of 12 A can be used. The three-step sequential contacts are set back in different positions within the housing so that the ground contacts make first contact, followed by the signal contacts and finally the contacts for the detection of the mating contacts.  

FX18 series is part of the FunctionMAX product family. FunctionMAX consists of board-to-board connectors designed to meet the requirements of the industrial market with maximum functionality. 

Six through hole pins are provided to increase the board retention force of the connector to the board to allow strong resistance to wrenching forces.  

In addition, large mating guides are provided on the header to provide a smoother, secure and user-friendly mating operation. Incorrect insertion is prevented with keyed guides with integral chamfers. Visible solder joints, space for rework and the option of pin in hole intrusive reflow permits reduced manual soldering process time. 

Suitable applications include medical devices, base transmission stations, LCD TV, LCD displays and industrial controllers.

Static HTML_2

Features/Applications

Table

Features Applications
  • Contact pitch [mm]: 0.8 
  • Mated height [mm]: 10-45 
  • Rated current [A]: 0.5 A (signal contact) / 3A (multi-functional contact) 
  • Rated voltage [V]: AC 100 
  • Solder technology: SMT 
  • Operating temperature: -55°C to +85°C 
  • Number of contacts:  
    • Vertical: 40, 60, 80, 100, 120, 140 
    • Coplanar:  40, 60, 80, 100, 120, 140, 160, 180 
  • Mating cycles: 500 
  • High speed transmission: 10+ Gbps 
  • Versions: Right angle, vertical & coplanar 
  • Medical equipment
  • Visual display equipment
  • Industrial robots
  • FA cameras
  • Motor drives

Hirose Logo Global HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE