Custom Meta Tags

Hero Banner

Hirose FX10 Series

Main Title

Hirose FX10 series board-to-board connectors

Mixed Media

Hirose’s FX10 series meets the high demand for connectors that require up to 15+Gbps high-speed transmission capability. The series is designed for applications that need multiple stacking connectors on the same board and is part of the FunctionMAX product family.

BUY NOW

Static HTML_2

Features/Applications

Table

Features
  • Number of contacts:
    • 80, 96, 100, 120, 140, 144, 168
    • Ground plating: 80/8, 100/10, 120/12, 140/14, 200/20
  • Contact pitch: 0.5mm
  • Mated height: 4mm to 13mm
  • Rated current: 0.3A max.
  • Rated voltage: AC 50V
  • Solder technology: SMT
  • Temperature: -55°C to +85°C
  • Mating cycles: 50

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE