Custom Meta Tags

Hero Banner

Hirose FH48 Series

Main Title

Hirose FH48 series

Mixed Media

The FH48 series fits requirements for Flat Flexible Cable (FFC) connectors with higher transmission speed. The capacity for high-speed transmission is achieved by the innovatively designed impedance-controlled contacts (differential impedance: 100Ω ±10%). The connector fully supports next generation chip V-by-One® HS by THine digital signalling standard.

shop now

Static HTML_2

Features/Applications

Table

Features Applications
  • Number of contacts: 20, 21, 30, 31, 40, 50, 68
  • Contact pitch: 0.5mm
  • Height: 6.18mm
  • Rated current: 0.5A
  • Rated voltage: AC-DC 50V
  • Temperature: -40°C to +105°C 
  • Mating cycles: 20
  • Halogen free (IEC61249-2-21)
  • Medical

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE