Custom Meta Tags

Hero Banner

Hirose FH35C Series

Main Title

Hirose FH35C series Flexible Printed Circuit (FPC) connectors

Mixed Media

The FH35C series, ​supporting high speed transmissions, offers back flip dual-sided FPC connector, with a 0.3mm pitch and 0.9mm height. The series includes an improved FPC retention force achieved through the use of proprietary contact structure and a back flip actuator.

buy now

Static HTML_2

Features/Applications

Table

Features
  • Number of contacts: 9, 11, 13, 15, 17, 19, 21, 23, 25, 27, 31, 33, 35, 37, 39, 41, 45, 49, 51, 55, 61
  • Contact pitch: 0.3mm
  • Contact height: 0.9mm
  • Rated current: 0.2A max.
  • Contact position: top and bottom
  • Rated voltage: AC-DC 30V
  • Temperature: -55°C to +85°C
  • Mating cycles: 10

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE