Custom Meta Tags

Hero Banner

Hirose FFC / FPC Connectors

Main Title

Flexible FFC/FPC connector solutions

Mixed Media

Avnet Abacus offers a wide product portfolio of flat flexible cable / flat printed circuit (FFC/FPC) connectors from Hirose. Incorporating the latest innovative technology, these FFC/FPC connectors are suitable for a broad range of applications such as industrial control units, FA cameras, medical devices, security devices, car navigation, in-car cameras, point-of-sale machines and other devices.

The product range features some of the lowest size profiles in the industry, with pitch sizes as low as 0.2mm and up to 1mm to save space on the PCB. The lowest height profile is only 0.5mm to maximize the space above the connector.

Easy insertion and reliable connection with the FFC/FPC connectors are achieved with the flip-lock versions, and backflip versions allow a higher FFC/FPC retention force. One-action locks enable automated insertion of the FFC/FPC to the connector.

DOWNLOAD BROCHURE

Static HTML_2

Features

Table

Features

FH12SV series 

  • Rotating one-touch ZIF mechanism
  • Clear tactile click
  • Supports high density mounting
  • Top & Bottom Contact and Vertical
  • Mount type
  • 1 mm pitch product
  • Reinforced actuator

 

FH52 series 

  • Highly reliable connection and robust structure
  • Available with extended metal fittings
  • Simplified operations
  • Increased retention force
  • Accepts standard 0.3 mm thick FPC
  • Fully molded structure aids PCB layout
  • Halogen-free
  • Supports automatic pick-n-place mounting
  • Multiple packing options

 

FH34SRJ series

  • Low-profile
  • Increased FPC/FFC retention
  • Unique Back-Flip rotating actuator
  • Easy FPC insertion and reliable electrical connection
  • Delivered with the actuator open
  • Accepts standard FPC thickness
  • Conductive traces on the PCB can run under the connector
  • Halogen-free*
  • Board placement with automatic equipment
     

*As defined by IEC61249-2-21

 

 

 

FH28 series 

  • Highly reliable connection and robust structure
  • Simplified operations
  • Increased FPC/FFC retention force
  • Accepts standard 0.3 mm thick FPC/FFC
  • Fully molded structure aids PCB layout
  • Supports automatic pick-n-place mounting
  • Halogen-free

 

FH40 series (vertical)

  • Reduction in connection man-hours (a 30% reduction compared to our conventional item)
  • Prevention of half and diagonal joints
  • Durable structure and no lost actuator
  • One-finger operation of the actuator
  • Accepts standard FPC thickness
  • Board placement with automatic equipment

 

FH35C series 

  • 0.3 mm pitch, Dual-sided connector
  • Improved FPC retention force achieved through the use of our proprietary contact structure and a back flip Actuator.
  • Supports high speed transmissions
  • Delivered with actuator open
  • Easy FPC Insertion

 

FH58/FH58 M series 

  • Maximizes board space
  • High FPC retention force
  • High reliability top and bottom contact structure
  • Supports high-speed transmissions
  • Environmentally friendly

 

FH63 series 

  • High operability by one action lock is suitable for assembly by robot
  • High contact reliability by two-point contact structure with two independent springs Wiping structure prevents contact failure by dust
  • 105 ̊C heat resistant connector to satisfy severe automotive requirements*1
  • Excellent FPC insertion operability and high retention force
  • Shielded FFC is acceptable for EMI prevention
  • RoHS compliant, halogen-free product*2

 
*1 As of Jan 2016, some requirements are under testing.

*2 This product satisfies halogen free requirements defined as 900ppm maximum chlorine, 900ppm maximum bromine, and 1500ppm maximum total of chlorine and bromine.
 

FH65 series 

  • Low profile, Space saving design
  • 125°C heat resistant connector to satisfy severe automotive requirements
  • Robust lock structure with unique contact design
  • Increased FPC/FFC retention force with tabs
  • Available visual inspection&contributed to space saving yet by I-shaped solder tabs
  • Board area under the connector is available for PCB patterning
  • Compatible with automatic mounting
  • RoHS compliant, Halogen-free product*
     

*This product satisfies halogen free requirements defined as 900 ppm maximum chlorine, 900 ppm maximum bromine, and 1500 ppm maximum total of chlorine and bromine.

See FFC/FPC connector datasheets for full range of features. 

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE