Hero Banner

Hirose EM52M/40M/30M Series

Custom Meta Tags

Main Title

EM52M/40M/30M series circular connectors

Mixed Media

Hirose EM52M/40M/30M series connectors are robust, lightweight circular plastic connector designed for high current applications. Mating is quick and easy due to its secure push-on bayonet lock, and it features a multi-surface contact spring design. Standard tooling can be used for easy crimp connection, and the connector is available in an IP67 rated waterproof version.

Hirose EM52M/40M/30M series circular connectors

Static HTML_2

Features/Applications

Table

Features   Applications
  • The robust lightweight, high current design is enabled by using high-quality plastic material which is resistant to rough handling.
  • Quick and secure push-on bayonet lock
  • Standard crimp tool for easy crimp connection
  • Multi-surface contact spring design
  • Available in a water-proof version
  • Finger protection design
  • TÜV, UL
  • Meets RoHS standards
  • Industrial
  • High current applications

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE